MS27484T22A2PC L/C

Heilind Number:EDA355-030-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22A2PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22A2PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. Featuring 30 positions and a straight mount orientation, it provides ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under varying conditions. Upgrade your PCB connectivity with this essential component.