355-030-556-278

Heilind Number:EDA355-030-556-278
Manufacturer:EDAC
Manufacturer Number:355-030-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-278

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB assembly with this essential component.