MS27484T22A35P L/C

Heilind Number:EDA355-030-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-501

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a double-row configuration and 30 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our connector to provide stable and efficient board-to-board connections, making it an essential component for your electronic projects.