MS27484T22A35PA L/C

Heilind Number:EDA355-030-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector in sleek black. Designed for high performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission between circuit boards. Its 30 positions and straight mount orientation make it ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures steady functionality even in demanding environments. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any electronic project. Elevate your connectivity game with this essential connector.