| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T22A35S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-030-556-503 |
MS27484T22A35S L/C
| Heilind Number: | EDA355-030-556-503 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T22A35S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .156 inches and two rows of 30 copper alloy contacts, this connector guarantees secure and efficient power transmission. Suitable for a wide range of applications, it offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.

