MS27484T22A35SA L/C

Heilind Number:EDA355-030-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22A35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22A35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-504

Detailed Description

Enhance your circuit connections with this reliable Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures efficient power transmission. With a pitch of .156 inches and 30 positions spread across 2 rows, it offers ample connectivity options. The black color adds a sleek touch, perfect for various PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your electronic projects.