355-030-556-512

Heilind Number:EDA355-030-556-512
Manufacturer:EDAC
Manufacturer Number:355-030-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it ensures reliable signal integrity across 30 positions at a pitch of .156 inches. The straight mount orientation and compact row spacing of .14 inches make it ideal for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees seamless performance in diverse environments. Upgrade your electronic assemblies with this essential component, a standout in our extensive range of connectors.