MS27484T22B21PC L/C

Heilind Number:EDA355-030-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-568

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless electronic communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, with an amperage of 5 A for efficient power transmission. Featuring two rows and 30 positions, it offers ample room for secure PCB connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .14 in facilitate easy assembly. With a straight mount orientation, installation is straightforward. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality for seamless board-to-board PCB connections.