355-030-556-578

Heilind Number:EDA355-030-556-578
Manufacturer:EDAC
Manufacturer Number:355-030-556-578
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-030-556-578
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-030-556-578

Detailed Description

Enhance connectivity on your PCB layout with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double-row layout and 30 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Engineered for versatility, its straight mount orientation fits smoothly into various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.