MS27484T22B21SA L/C

Heilind Number:EDA355-032-500-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B21SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B21SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-202

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a sleek black finish, it not only offers a professional aesthetic but also ensures reliable performance. With an amperage rating of 5 A, it guarantees efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing material provides durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .14 inches, this connector accommodates up to 32 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connector game with this high-quality component.