MS27484T22B21SB L/C

Heilind Number:EDA355-032-500-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B21SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity, it can efficiently handle power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches and .14 inches apart, provide seamless connectivity. Boasting 32 positions, this connector offers ample room for multiple connections. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component.