355-032-500-204

Heilind Number:EDA355-032-500-204
Manufacturer:EDAC
Manufacturer Number:355-032-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-032-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double row design with 32 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.