MS27484T22B21SD L/C

Heilind Number:EDA355-032-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-207

Detailed Description

Enhance connectivity in your PCB designs with this durable Card Edge Connector. Engineered for reliable performance, it features a sleek black design and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, providing a current rating of 5 A, it ensures secure and efficient power transmission. The .156-inch pitch and .14-inch row spacing accommodate 32 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, it is suitable for various electronic applications. Operating within a wide temperature range of -40 to 105 °C, this connector offers exceptional durability and versatility. Upgrade your connectivity solutions with this high-quality component.