MS27484T22B32P L/C

Heilind Number:EDA355-032-500-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-278

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a high amperage of 5 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees safe and long-lasting performance. Featuring two rows of precisely engineered Copper Alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, it offers seamless and efficient connections. With 32 positions available, this connector accommodates a wide range of board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.