MS27484T22B32PA L/C

Heilind Number:EDA355-032-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-501

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Boasting a robust amperage rating of 5 A, it ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of high-quality Copper Alloy contacts, each pitch perfectly spaced at .156 inches, you can achieve seamless board-to-board connections with ease. Featuring 32 positions, this connector offers ample connectivity options while maintaining efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronic setups with this essential component.