MS27484T22B32PB L/C

Heilind Number:EDA355-032-500-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 5 A. The 32 positions, spaced at a pitch of .156 inches and row spacing of .14 inches, offer seamless integration for your electronic devices. Suitable for a wide range of applications, this connector guarantees smooth and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this high-quality Card Edge Connector.