MS27484T22B32SA L/C

Heilind Number:EDA355-032-500-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it guarantees secure and efficient power transmission with an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures longevity and reliability. The connector boasts two rows of copper alloy contacts, offering a total of 32 positions for seamless board-to-board connections. With a pitch of .156 in and a row spacing of .14 in, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for optimal performance and connectivity.