355-032-500-512

Heilind Number:EDA355-032-500-512
Manufacturer:EDAC
Manufacturer Number:355-032-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-032-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the 32 available positions cater to diverse connectivity needs. Whether you require a straight or right-angle mount, this connector delivers seamless integration. Its wide operating temperature range of -40 to 105°C guarantees consistent performance in any environment. Upgrade your PCB assembly with this essential component, a staple in our extensive range of connectors for seamless board-to-board connections.