MS27484T22B32SC L/C

Heilind Number:EDA355-032-500-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-500-568

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5 A for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With two rows and 32 positions, it enables efficient data transfer on your PCB. The contact material, made of Copper Alloy, guarantees secure and stable connections. Its .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.