MS27484T22B35PA L/C

Heilind Number:EDA355-032-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of 32 positions each, it offers ample connectivity options while maintaining a compact design. The contact material, a robust Copper Alloy, guarantees excellent signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .14-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.