MS27484T22B35PD L/C

Heilind Number:EDA355-032-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection. With a double row layout and 32 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches facilitate precise alignment. Suitable for straight mounting orientation, it enables easy installation on circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic systems. Explore our lineup of connectors for efficient board-to-board PCB connections.