MS27484T22B35S L/C

Heilind Number:EDA355-032-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable black-hued component designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity in various applications. Featuring two rows and 32 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Upgrade your PCB connections with this high-quality connector.