355-032-520-212

Heilind Number:EDA355-032-520-212
Manufacturer:EDAC
Manufacturer Number:355-032-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-032-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide range of environments, with an amperage rating of 5 A. Featuring two rows of precision-engineered copper alloy contacts, each positioned at a .156-inch pitch with .14-inch row spacing, it facilitates efficient data transmission. With 32 positions available, it offers ample connectivity options for your applications. The straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential component for robust and secure board-to-board connections in your electronic projects.