MS27484T22B35SA L/C

Heilind Number:EDA355-032-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-258

Detailed Description

Enhance connectivity in your circuit board with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The connector boasts a double row layout with 32 positions, ensuring optimal performance. Crafted with copper alloy contacts, it guarantees reliable and efficient conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Perfect for various applications, this connector is a essential component in your circuit board setup.