MS27484T22B53P L/C

Heilind Number:EDA355-032-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-502

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double row layout and a total of 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your board-to-board connections with this essential component.