MS27484T22B53PA L/C

Heilind Number:EDA355-032-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various industrial settings. With two rows and 32 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Whether for data transmission or power supply, this connector, with a 5A amperage rating, can handle it all. Its straight mount orientation allows for easy installation onto your PCB boards. With an operating temperature range of -40 to 105°C, it's suitable for use in both standard and challenging environments. Upgrade your connectivity solutions with this essential component.