MS27484T22B53PB L/C

Heilind Number:EDA355-032-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-504

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With two rows of 32 positions each, it offers ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing ensure precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections. Upgrade your electronic systems with this essential component, a must-have in any engineer's toolkit.