355-032-520-512

Heilind Number:EDA355-032-520-512
Manufacturer:EDAC
Manufacturer Number:355-032-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-032-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-512

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. This black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 32 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your connectivity needs. Trust in its quality construction and performance to streamline your PCB connections effectively.