MS27484T22B53SA L/C

Heilind Number:EDA355-032-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B53SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B53SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-568

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even under challenging conditions. With two rows and a total of 32 positions, this connector offers ample room for seamless board-to-board PCB connections. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.