MS27484T22B53SB L/C

Heilind Number:EDA355-032-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-520-578

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connections for up to 32 positions. The straight mount orientation and compact design make it easy to integrate onto your board, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your connectivity solutions with this high-quality connector, perfect for a variety of electronic projects.