MS27484T22B55PB L/C

Heilind Number:EDA355-032-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B55PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B55PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 32 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating at temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Perfect for a wide range of applications, it's a must-have component for your electronic projects.