MS27484T22B55PC L/C

Heilind Number:EDA355-032-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts featuring high-quality Copper Alloy construction, it offers reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide seamless integration on your board, accommodating up to 32 positions for versatile connectivity options. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for any application. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.