355-032-521-212

Heilind Number:EDA355-032-521-212
Manufacturer:EDAC
Manufacturer Number:355-032-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-032-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row layout offering 32 positions and a pitch of .156 inches, it facilitates efficient signal transfer. The copper alloy contact material guarantees optimal conductivity, while an amperage rating of 5 A caters to various power needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a range of applications. Upgrade your board-to-board connections with this essential component.