MS27484T22B55SA L/C

Heilind Number:EDA355-032-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B55SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-278

Detailed Description

Enhance your PCB connection efficiency with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 housing made of Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise and secure connectivity. The 32 copper alloy contact positions, rated for 5A, guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have for your connectivity needs.