MS27484T22B55SC L/C

Heilind Number:EDA355-032-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers optimal durability and performance. Featuring two rows of 32 copper alloy contacts, it ensures seamless data transfer in any electronic system. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. Designed for a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.