MS27484T22B55SD L/C

Heilind Number:EDA355-032-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22B55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22B55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, this connector offers durable and reliable power delivery, with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and efficiency in any application. With two rows and 32 positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .14-inch row spacing make for easy installation, and with a straight mount orientation, it's versatile for various setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional PCB assembly.