MS27484T22F21P L/C

Heilind Number:EDA355-032-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 32 positions, it offers ample space for your connectivity needs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, precise and secure connections are easily achievable. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.