MS27484T22F21PA L/C

Heilind Number:EDA355-032-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F21PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F21PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-507

Detailed Description

Enhance connectivity with this sophisticated Card Edge Connector, a pivotal component in circuit board assembly. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a robust amperage rating of 5A, it guarantees reliable performance in demanding environments. Featuring two rows of precision-machined Copper Alloy contacts, it accommodates up to 32 positions with a pitch of .156 inches, facilitating efficient data transmission. The .14-inch row spacing and straight mount orientation further streamline installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential connector for optimal connectivity in your electronic projects.