MS27484T22F21PD L/C

Heilind Number:EDA355-032-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F21PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F21PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-568

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. With a sleek black finish, it not only adds a touch of sophistication to your setup but also ensures easy identification. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and efficient power transmission. Its dual-row design with 32 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your system's connectivity with this essential component.