MS27484T22F21S L/C

Heilind Number:EDA355-032-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-521-578

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features two rows of 32 positions each, ensuring reliable transmission of data and power. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its black housing guarantees durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field of electronics or a DIY enthusiast, this connector is a must-have for all your PCB assembly projects. Upgrade your connectivity solutions today and experience seamless performance like never before.