MS27484T22F21SA L/C

Heilind Number:EDA355-032-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F21SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F21SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and long-lasting quality. With two rows and 32 positions, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing offer precise and secure connections. Its straight mount orientation makes installation a breeze, while the operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.