MS27484T22F21SC L/C

Heilind Number:EDA355-032-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F21SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F21SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this black connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With two rows and 32 positions, it offers ample connectivity for your electronic applications. The .156-inch pitch and .14-inch row spacing allow for easy and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in need of top-notch components or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is an essential addition to your toolkit.