MS27484T22F21SD L/C

Heilind Number:EDA355-032-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, making it ideal for a wide range of applications. With a current rating of 5 A, it ensures reliable power delivery. The copper alloy contacts provide excellent conductivity, while the 32 positions and 2 rows offer ample connectivity options. Its .156-inch pitch and .14-inch row spacing allow for easy mating with compatible boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for seamless board-to-board connections in your projects.