355-032-555-212

Heilind Number:EDA355-032-555-212
Manufacturer:EDAC
Manufacturer Number:355-032-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-032-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a pitch of .156 inches and 32 positions spread across 2 rows, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in challenging environments. Whether for commercial or industrial use, it's a dependable choice for your connectivity needs.