MS27484T22F32PA L/C

Heilind Number:EDA355-032-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-258

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCB setups. The .156-inch pitch and .14-inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. Supporting up to 32 positions and rated for 5A, this connector is ideal for various applications. Its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential connector to streamline your connectivity needs effectively.