MS27484T22F32PB L/C

Heilind Number:EDA355-032-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for reliable performance, this connector features two rows of copper alloy contacts, offering 32 positions for seamless board-to-board connection. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while a 5A amperage rating guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .14 inches, it's perfect for high-density applications. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.