MS27484T22F32PD L/C

Heilind Number:EDA355-032-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-501

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any application. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The double-row layout with 32 positions and a 0.156-inch pitch offers ample connectivity options, while the 0.14-inch row spacing allows for compact PCB design. Whether you require straight mounting orientation or need to withstand extreme temperatures ranging from -40 to 105 °C, this connector delivers optimal functionality. Perfect for various industries, it is a must-have for your board-to-board PCB connection needs.