MS27484T22F32S L/C

Heilind Number:EDA355-032-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-502

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient power transmission, this connector boasts a 5 A amperage rating, ensuring reliable performance in any application. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and conductivity. With two rows and 32 positions, it offers ample space for seamless integration. The .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating between -40 and 105 °C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a must-have for your PCB assembly needs.