MS27484T22F32SA L/C

Heilind Number:EDA355-032-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-555-503

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a total of 32 positions, it offers ample room for secure attachment. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its efficiency and performance for all your PCB connectivity needs.