MS27484T22F35SA L/C

Heilind Number:EDA355-032-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-204

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features two rows with a total of 32 positions, ensuring seamless communication between circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing reliable insulation. The copper alloy contact material guarantees excellent conductivity, while the black color adds a sleek touch to your design. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component in your electronic projects. Elevate your PCB connections with this reliable and high-quality Card Edge Connector.